Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19200100251Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29H1661
Product RangeHan A Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.060 |
| 5+ | $34.270 |
| 10+ | $33.480 |
| 25+ | $31.370 |
| 50+ | $29.810 |
| 100+ | $27.990 |
Price for:Each
Minimum: 1
Multiple: 1
$35.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19200100251Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.29H1661
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size10A
For Use WithHan-Modular Series Connectors
Product RangeHan A Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 19200100251 is a Heavy Duty Connector Base made of gray RAL 7037 aluminum die-cast. It comes with a gray RAL 7037 polycarbonate/stainless steel single locking lever and NBR seal. The low construction surface mount base is suitable for use with the Han® A series.
- Single locking lever
- Side cable entry
- UL94V-0 Flammability rated locking lever
- IP65 Protection rating
- NEMA type 4/4X/12 Protection class
- -40 to 125°C Limiting temperature range
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
Han-Modular Series Connectors
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Aluminum Body
Rectangular Shell Size
10A
Product Range
Han A Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
