Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19200100446Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AC7045
Product RangeHan A Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.260 |
| 5+ | $32.910 |
| 10+ | $30.570 |
| 25+ | $28.680 |
| 50+ | $27.290 |
| 100+ | $25.990 |
Price for:Each
Minimum: 1
Multiple: 1
$35.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19200100446Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AC7045
Product RangeHan A Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Body
Cable Exit Angle180°
Locking Type1 Lever
Rectangular Shell Size10A
For Use WithHarting Han A Series Heavy Duty Connectors
Product RangeHan A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19200100446 from Harting is a top entry Han® 10A hood with single locking lever for industrial applications.
- High construction
- 1x M25 cable gland
- Limiting temperature range from -40°C to +125°C
- IP65 degree of protection according to IEC 60529
- 12, 4, 4x degree of protection according to UL 50
- Dust grey zinc die-cast with powder-coated hood, NBR seal
- Approved by UL 1977 ECBT2.E235076, CSA-C22.2 No. 182.3, ECBT8.E235076 standards
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Cable Exit Angle
180°
Rectangular Shell Size
10A
Product Range
Han A Series
Connector Body Material
Aluminum Body
Locking Type
1 Lever
For Use With
Harting Han A Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Alternatives for 19200100446
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
