Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19200160446Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29H1673
Product RangeHan A Series
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $34.610 |
| 5+ | $32.500 |
| 10+ | $30.380 |
| 25+ | $29.760 |
| 50+ | $28.270 |
| 100+ | $27.330 |
Price for:Each
Minimum: 1
Multiple: 1
$34.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19200160446Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29H1673
Product RangeHan A Series
Technical Datasheet
Cable Exit Angle180°
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size16A
For Use WithHan 16A Inserts & Bases
Product RangeHan A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Exit Angle
180°
Locking Type
1 Lever
For Use With
Han 16A Inserts & Bases
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Body
Rectangular Shell Size
16A
Product Range
Han A Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
