Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19300060446Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29H1692
Product RangeHan B Series
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.380 |
| 5+ | $28.640 |
| 10+ | $26.910 |
| 25+ | $25.780 |
| 50+ | $24.970 |
| 100+ | $24.120 |
Price for:Each
Minimum: 1
Multiple: 1
$30.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19300060446Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29H1692
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Body
Cable Exit Angle180°
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithHan 6B Inserts & Bases
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Cable Exit Angle
180°
Rectangular Shell Size
6B
Product Range
Han B Series
Connector Body Material
Aluminum Body
Locking Type
1 Lever
For Use With
Han 6B Inserts & Bases
SVHC
No SVHC (25-Jun-2025)
Alternatives for 19300060446
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
