Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19300060447Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29H1693
Product RangeHan B Series
Your Part Number
56 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.540 |
| 5+ | $29.790 |
| 10+ | $28.020 |
| 25+ | $26.650 |
| 50+ | $25.370 |
| 100+ | $24.170 |
Price for:Each
Minimum: 1
Multiple: 1
$31.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19300060447Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29H1693
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithHan B Series Industrial Connectors
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
19300060447 is a Han® B top entry hood for industrial connectors.
- High construction type, single locking lever
- 6 B size, 1x M32 cable entry
- Limiting temperature range from -40 to +125°C
- Degree of protection acc. to IEC 60529 is IP65/IP66/IP67
- Aluminum die-cast material, powder-coated surface
- RAL 7037 (dust grey) color
- Approved by UL 1977 ECBT2.E235076, CSA-C22.2 No. 182.3 ECBT8.E235076, DNV GL standards
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
Han B Series Industrial Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Body
Rectangular Shell Size
6B
Product Range
Han B Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
