Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19300100547Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29H1723
Product RangeHan B Series
Your Part Number
48 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $47.850 |
| 5+ | $44.910 |
| 10+ | $41.960 |
| 25+ | $40.590 |
| 50+ | $38.650 |
| 100+ | $36.810 |
Price for:Each
Minimum: 1
Multiple: 1
$47.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19300100547Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29H1723
Product RangeHan B Series
Technical Datasheet
Cable Exit Angle90°
Connector Body MaterialAluminum Body
Locking Type1 Lever
Rectangular Shell Size10B
For Use WithHan-Com Series Connectors
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19 30 010 0547 is a Han® 10 B Standard Hood made of aluminium die-cast with polycarbonate + stainless steel single locking lever. It has NBR seal and supports side and top entry.
- UL94V-0 Flammability
- IP65 Protection
Applications
Industrial
Technical Specifications
Cable Exit Angle
90°
Locking Type
1 Lever
For Use With
Han-Com Series Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminum Body
Rectangular Shell Size
10B
Product Range
Han B Series
Technical Docs (3)
Alternatives for 19300100547
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
