Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19300240428Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29H1810
Product RangeHan B Series
Your Part Number
46 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.220 |
| 5+ | $46.860 |
| 10+ | $43.500 |
| 25+ | $40.780 |
| 50+ | $38.830 |
| 100+ | $36.980 |
Price for:Each
Minimum: 1
Multiple: 1
$50.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19300240428Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.29H1810
Product RangeHan B Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialAluminum Body
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithHan B Series Industrial Connectors
Product RangeHan B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Aluminum Body
Rectangular Shell Size
24B
Product Range
Han B Series
Cable Exit Angle
180°
Locking Type
2 Lever
For Use With
Han B Series Industrial Connectors
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 19300240428
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
