Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19302161541Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67X8360
Product RangeHan B HMC Series
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $31.970 |
| 5+ | $29.860 |
| 10+ | $27.750 |
| 25+ | $26.020 |
| 50+ | $24.810 |
| 100+ | $23.640 |
Price for:Each
Minimum: 1
Multiple: 1
$31.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19302161541Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67X8360
Product RangeHan B HMC Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminum Body
Cable Exit Angle90°
Locking Type1 Lever
Rectangular Shell Size16B
For Use WithHan 16B Inserts & Bases
Product RangeHan B HMC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 19302161541 from Harting is a Han® B HMC (High Mating Cycles) side entry, 16B size, low construction standard hood. Single lever locking system metal hood is suitable for industrial applications.
- 1 x M25 cable entry
- Aluminium die-cast material
- RAL 7037 grey colour hood and locking
- Stainless steel locking element, NBR seal
- Han-Easy Lock® HMC lever
- IP65 degree of protection
- NEMA type 4/4X/12 approval according to UL 50
- Mating cycles with other HMC components ≥ 10,000
- Limiting temperature range from -40°C to +125°C
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
16B
Product Range
Han B HMC Series
Connector Body Material
Aluminum Body
Locking Type
1 Lever
For Use With
Han 16B Inserts & Bases
SVHC
No SVHC (25-Jun-2025)
Alternatives for 19302161541
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
