Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19407030411Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86R6403
Product RangeHan HPR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $60.430 |
| 20+ | $58.730 |
| 50+ | $57.020 |
Price for:Each
Minimum: 10
Multiple: 10
$604.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19407030411Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86R6403
Product RangeHan HPR Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Locking TypeScrew
Rectangular Shell Size3A
For Use WithHarting Han HPR Series Heavy Duty Connectors
Product RangeHan HPR Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
Screw
For Use With
Harting Han HPR Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han HPR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
