Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19411100522Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.30AC7071
Product RangeHan-Eco Modular Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $37.660 |
| 5+ | $35.210 |
| 10+ | $32.760 |
| 25+ | $31.960 |
| 50+ | $28.040 |
| 100+ | $26.450 |
Price for:Each
Minimum: 1
Multiple: 1
$37.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19411100522Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.30AC7071
Product RangeHan-Eco Modular Series
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Locking Type2 Lever
Rectangular Shell Size10B
Product RangeHan-Eco Modular Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
2 Lever
For Use With
Harting Han-Eco Modular Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Rectangular Shell Size
10B
Product Range
Han-Eco Modular Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
