
Need more?
| Quantity | Price |
|---|---|
| 1+ | $31.800 |
| 5+ | $29.890 |
| 10+ | $28.610 |
| 25+ | $27.440 |
| 50+ | $26.700 |
| 100+ | $26.150 |
Product Information
Alternatives for 19431060546
1 Product Found
Product Overview
Han-Eco® B is a new series of high-performance plastic hoods and housings, which are suitable for both indoor and outdoor applications. The range complies with standards IEC 61948 and EN 45545-2, offers IP66 protection and substantial weight savings compared to traditional metal housings. With Han-Eco® B, you also have the ability to rear mount inserts. Instead of installing cables through the bulkhead mounted housing, pre-assembled inserts can be directly snapped into the housing from the rear. Both monobloc and modular inserts can be used with the Han-Eco® B, giving you an unparalleled choice of data, signal and power options.
- For use with 9-17mm diameter cables
Applications
Data / Computing, Industrial, Power Management, Signal Processing, Telecommunications
Technical Specifications
Hood, Side Entry
90°
6B
Han-Eco B Series
Nylon (Polyamide), Fibreglass Reinforced
1 Lever
Harting Han-Eco B Series Inserts & Modules
No SVHC (08-Jul-2021)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
