Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19443100447Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.62M2204
Product RangeHan-INOX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $252.800 |
| 5+ | $238.240 |
| 10+ | $226.330 |
Price for:Each
Minimum: 1
Multiple: 1
$252.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19443100447Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.62M2204
Product RangeHan-INOX Series
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialStainless Steel Body
Cable Exit Angle180°
Locking Type1 Lever
Rectangular Shell Size10B
For Use WithHan Inserts
Product RangeHan-INOX Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Cable Exit Angle
180°
Rectangular Shell Size
10B
Product Range
Han-INOX Series
Connector Body Material
Stainless Steel Body
Locking Type
1 Lever
For Use With
Han Inserts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
