Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19463160253Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24AC3682
Product RangeHan-Eco Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $122.490 |
| 5+ | $116.310 |
| 10+ | $110.730 |
| 25+ | $105.780 |
Price for:Each
Minimum: 1
Multiple: 1
$122.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19463160253Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.24AC3682
Product RangeHan-Eco Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Locking Type1 Lever
Rectangular Shell Size16A
For Use WithHarting Size 10A Inserts & Modules
Product RangeHan-Eco Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
Harting Size 10A Inserts & Modules
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Rectangular Shell Size
16A
Product Range
Han-Eco Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
