Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19463160292Copy
Newark Part No.24AC3683
Product RangeHan-Eco Series
Your Part Number
No Longer Available
Product Information
ManufacturerHARTING
Manufacturer Part No19463160292Copy
Newark Part No.24AC3683
Product RangeHan-Eco Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Locking Type1 Lever
Rectangular Shell Size16A
For Use WithHarting Size 10A Inserts & Modules
Product RangeHan-Eco Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
Harting Size 10A Inserts & Modules
SVHC
No SVHC (08-Jul-2021)
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Rectangular Shell Size
16A
Product Range
Han-Eco Series
Technical Docs (4)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
