Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No19628100526Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC2883
Product RangeHan EMC/B, High Temp
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.960 |
| 5+ | $52.670 |
| 10+ | $49.120 |
| 25+ | $46.060 |
| 50+ | $42.580 |
| 100+ | $39.620 |
Price for:Each
Minimum: 1
Multiple: 1
$57.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19628100526Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.51AC2883
Product RangeHan EMC/B, High Temp
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size10B
Product RangeHan EMC/B, High Temp
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Locking Type
2 Lever
For Use With
Harting Han EMC/B & Han High Temp Series Heavy Duty Connectors
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Aluminium Body
Rectangular Shell Size
10B
Product Range
Han EMC/B, High Temp
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
