Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 21010000003Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 29H2210 |
| Your Part Number | |
| Technical Datasheet |
958 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 10+ | $2.680 |
| 25+ | $2.490 |
| 50+ | $2.300 |
| 100+ | $2.070 |
| 250+ | $1.920 |
| 500+ | $1.710 |
| 2500+ | $1.560 |
Price for:Each
Minimum: 1
Multiple: 1
$3.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 21010000003Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 29H2210 |
| Technical Datasheet | |
| Accessory Type | Sealing Cap |
| For Use With | Harting har-speed M12 Receptacle Sensor Connectors |
| Connector Body Material | Thermoplastic Body |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Accessory Type | Sealing Cap |
|---|---|
| Connector Body Material | Thermoplastic Body |
| SVHC | No SVHC (25-Jun-2025) |
| For Use With | Harting har-speed M12 Receptacle Sensor Connectors |
|---|---|
| Product Range | - |
Technical Docs (2)
Alternatives for 21010000003
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
