Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21011009021Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM2457
Product Rangehar-speed Series
Your Part Number
490 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.670 |
| 50+ | $2.410 |
| 100+ | $2.200 |
| 250+ | $2.030 |
| 500+ | $1.880 |
| 1000+ | $1.760 |
| 2500+ | $1.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21011009021Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AM2457
Product Rangehar-speed Series
Technical Datasheet
Product Rangehar-speed Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max23AWG
Wire Size AWG Min26AWG
For Use WithHarting M12 Circular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
har-speed Series
Contact Termination Type
Crimp
Wire Size AWG Min
26AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2015)
Contact Gender
Socket
Wire Size AWG Max
23AWG
For Use With
Harting M12 Circular Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
