Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21023812418Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08AK9017
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.310 |
| 5+ | $11.430 |
| 10+ | $10.550 |
| 25+ | $9.920 |
| 50+ | $9.460 |
| 100+ | $9.270 |
| 250+ | $9.080 |
Price for:Each
Minimum: 1
Multiple: 1
$12.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21023812418Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.08AK9017
Technical Datasheet
Product Range-
No. of Positions4 Positions
Accessory TypeM8 PCB Adapter
Contact GenderSocket
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
For Use WithHarting M8 Sensor Housing Connectors
Connector Shell SizeM8
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
Accessory Type
M8 PCB Adapter
Contact Termination Type
Solder
For Use With
Harting M8 Sensor Housing Connectors
Contact Material
Copper Alloy
No. of Positions
4 Positions
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Connector Shell Size
M8
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
