Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21033111415Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.49AC7700
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $12.690 |
| 5+ | $12.100 |
| 10+ | $11.500 |
| 25+ | $8.330 |
| 50+ | $8.230 |
| 100+ | $8.130 |
| 250+ | $8.030 |
Price for:Each
Minimum: 1
Multiple: 1
$12.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033111415Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.49AC7700
Technical Datasheet
Product Range-
No. of Contacts4Contacts
Contact GenderPin
Contact Termination TypeSolder
Contact PlatingGold Plated Contacts
For Use WithCircular connectors M12
Insert Arrangement-
Connector Shell SizeM12
Contact MaterialCopper Alloy
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Insert Arrangement
-
Contact Material
Copper Alloy
No. of Contacts
4Contacts
Contact Termination Type
Solder
For Use With
Circular connectors M12
Connector Shell Size
M12
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
