Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21033213401Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AC7702
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $20.560 |
| 5+ | $19.220 |
| 10+ | $17.870 |
| 25+ | $16.750 |
| 50+ | $16.230 |
| 100+ | $15.600 |
| 250+ | $15.520 |
Price for:Each
Minimum: 1
Multiple: 1
$20.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033213401Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.49AC7702
Technical Datasheet
Product Range-
No. of Contacts4Contacts
Contact GenderPin
Contact Termination TypeThrough Hole
Contact PlatingGold Plated Contacts
For Use WithHarting M12 Housing Connectors
Insert Arrangement-
Connector Shell SizeM12
Contact MaterialCopper Alloy
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Insert Arrangement
-
Contact Material
Copper Alloy
No. of Contacts
4Contacts
Contact Termination Type
Through Hole
For Use With
Harting M12 Housing Connectors
Connector Shell Size
M12
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
