Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21033412425Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86R6620
Product RangeHARAX Series
Your Part Number
16 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $87.550 |
| 5+ | $80.570 |
| 10+ | $73.590 |
| 25+ | $71.060 |
| 50+ | $70.240 |
Price for:Each
Minimum: 1
Multiple: 1
$87.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033412425Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.86R6620
Product RangeHARAX Series
Technical Datasheet
Product RangeHARAX Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions2 Positions
No. of Contacts2Contacts
Sensor Contact TypeIDC / IDT Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA RatingIP65, IP67
Connector CodingB Coded
Connector Body MaterialZinc Body
Contact MaterialBrass
Contact PlatingGold
Current Rating4A
Voltage Rating32V
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
HARAX Series
Gender
Receptacle
No. of Positions
2 Positions
Sensor Contact Type
IDC / IDT Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
32V
Sensor Connector Size
M12
Sensor Connector Gender
Female
No. of Contacts
2Contacts
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
B Coded
Contact Material
Brass
Current Rating
4A
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
