Print Page
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $99.440 |
| 5+ | $94.330 |
| 10+ | $89.670 |
| 25+ | $85.960 |
| 50+ | $82.240 |
Price for:Each
Minimum: 1
Multiple: 1
$99.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033812800Copy
Newark Part No.67X8507
Product Rangehar-speed
Technical Datasheet
Connector TypeAdapter, In-Line
In Line Connector AM12
Connector Type AM12
In Line Connector BRJ45
Connector Type BRJ45
Product Rangehar-speed
Convert From GenderReceptacle
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type A
M12
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Jack
SVHC
No SVHC (08-Jul-2021)
In Line Connector A
M12
In Line Connector B
RJ45
Product Range
har-speed
Convert From Positions
8Positions
Convert To Positions
8Positions
Alternatives for 21033812800
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

