Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21033962533Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.07AH5794
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $42.640 |
| 10+ | $38.670 |
| 25+ | $37.120 |
| 50+ | $34.700 |
| 100+ | $33.360 |
| 250+ | $31.600 |
Price for:Each
Minimum: 1
Multiple: 1
$42.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21033962533Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.07AH5794
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions4 Positions
No. of Contacts4Contacts
Sensor Contact TypePCB Socket
Sensor Connector MountingStraight Panel Mount
IP / NEMA Rating-
Connector CodingL Coded
Connector Body MaterialZinc Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating16A
Voltage Rating63V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
No. of Positions
4 Positions
Sensor Contact Type
PCB Socket
IP / NEMA Rating
-
Connector Body Material
Zinc Body
Contact Plating
Gold
Voltage Rating
63V
Sensor Connector Size
M12
Gender
Receptacle
No. of Contacts
4Contacts
Sensor Connector Mounting
Straight Panel Mount
Connector Coding
L Coded
Contact Material
Copper Alloy
Current Rating
16A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
