Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21038212505Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.91Y4095
Your Part Number
129 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $46.080 |
| 5+ | $43.430 |
| 10+ | $40.760 |
| 25+ | $39.290 |
| 50+ | $36.740 |
| 100+ | $35.330 |
Price for:Each
Minimum: 1
Multiple: 1
$46.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21038212505Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.91Y4095
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Contacts5Contacts
No. of Positions5 Positions
Sensor Contact TypeCrimp Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingA Coded
Connector Body MaterialZinc Body
Contact Material-
Contact Plating-
Current Rating4A
Voltage Rating60V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
No. of Contacts
5Contacts
Sensor Contact Type
Crimp Socket
IP / NEMA Rating
IP65, IP67
Connector Body Material
Zinc Body
Contact Plating
-
Voltage Rating
60V
Sensor Connector Size
M12
Gender
Receptacle
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
-
Current Rating
4A
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
