Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21038811805Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67X8547
Your Part Number
78 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $62.840 |
| 5+ | $58.860 |
| 10+ | $54.880 |
| 25+ | $52.540 |
| 50+ | $50.040 |
Price for:Each
Minimum: 1
Multiple: 1
$62.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21038811805Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.67X8547
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions8 Positions
No. of Contacts8Contacts
Sensor Contact TypeCrimp Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector CodingX Coded
Connector Body MaterialZinc Body
Contact MaterialBrass
Contact Plating-
Current Rating500mA
Voltage Rating48V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Gender
Plug
No. of Positions
8 Positions
Sensor Contact Type
Crimp Pin
IP / NEMA Rating
IP65, IP67
Connector Body Material
Zinc Body
Contact Plating
-
Voltage Rating
48V
Sensor Connector Size
M12
Sensor Connector Gender
Male
No. of Contacts
8Contacts
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
X Coded
Contact Material
Brass
Current Rating
500mA
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
