Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21171000300Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.12AM5473
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $40.130 |
| 5+ | $37.500 |
| 10+ | $34.860 |
| 25+ | $34.850 |
| 50+ | $32.330 |
| 100+ | $30.370 |
Price for:Each
Minimum: 1
Multiple: 1
$40.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21171000300Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.12AM5473
Technical Datasheet
Product Range-
Shell TypeCable Mount Connector
For Use WithHarting M17 Circular Connectors
Connector Body MaterialCopper Alloy Body
Connector Shell SizeM17
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
For Use With
Harting M17 Circular Connectors
Connector Shell Size
M17
Shell Type
Cable Mount Connector
Connector Body Material
Copper Alloy Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
