Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21175050000Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.12AM5483
Your Part Number
44 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.210 |
| 10+ | $7.080 |
| 25+ | $6.840 |
| 50+ | $6.580 |
| 100+ | $6.570 |
| 250+ | $5.390 |
| 500+ | $5.160 |
| 1000+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$8.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21175050000Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.12AM5483
Technical Datasheet
Product Range-
No. of Positions17 Positions
Contact GenderPin
Contact Plating-
For Use WithHarting M17 Circular Connectors
Connector Shell SizeM17
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Contact Gender
Pin
For Use With
Harting M17 Circular Connectors
Contact Material
-
No. of Positions
17 Positions
Contact Plating
-
Connector Shell Size
M17
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
