Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21342900642015Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.20AM4096
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $113.030 |
| 5+ | $107.530 |
| 10+ | $102.600 |
| 25+ | $98.210 |
Price for:Each
Minimum: 1
Multiple: 1
$113.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21342900642015Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.20AM4096
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions6Positions
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket Color-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
4.9ft
Jacket Color
-
SVHC
No SVHC (17-Dec-2015)
No. of Positions
6Positions
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Alternatives for 21342900642015
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
