Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21348687C78100Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.94X0143
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.940 |
| 5+ | $97.640 |
| 10+ | $92.830 |
| 25+ | $88.990 |
| 50+ | $85.140 |
Price for:Each
Minimum: 1
Multiple: 1
$102.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21348687C78100Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.94X0143
Technical Datasheet
Connector Type AM12 Sensor Straight 12 Position Plug
Connector Type A90° M12 Plug
Connector to Connector90° M12 Circular Plug to 90° M12 Circular Receptacle
Connector Type B90° M12 Receptacle
No. of Positions12 Positions
Cable Length - Metric10m
Cable Length - Imperial32.808ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M12 Sensor Straight 12 Position Plug
Connector to Connector
90° M12 Circular Plug to 90° M12 Circular Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
32.808ft
SVHC
No SVHC (25-Jun-2025)
Connector Type A
90° M12 Plug
Connector Type B
90° M12 Receptacle
Cable Length - Metric
10m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
