Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21355153564045Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.20AM0667
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $82.520 |
| 5+ | $77.140 |
| 10+ | $71.770 |
| 25+ | $67.970 |
| 50+ | $65.240 |
Price for:Each
Minimum: 1
Multiple: 1
$82.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21355153564045Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.20AM0667
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Plug
No. of Positions5 Positions
Cable Length - Metric4.5m
Cable Length - Imperial14.8ft
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
14.8ft
SVHC
No SVHC (17-Dec-2015)
Connector Type B
90° M12 Plug
Cable Length - Metric
4.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
