Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21375200703100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AJ6415
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $212.340 |
| 5+ | $208.090 |
| 10+ | $203.840 |
| 25+ | $199.600 |
Price for:Each
Minimum: 1
Multiple: 1
$212.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21375200703100Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AJ6415
Technical Datasheet
Connector Type AM17 Receptacle
Connector Type BFree End
No. of Positions7 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
M17 Receptacle
No. of Positions
7 Positions
Cable Length - Imperial
32.8ft
SVHC
No SVHC (25-Jun-2025)
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
