Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21963391500Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10AN2649
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $35.250 |
| 5+ | $33.660 |
| 10+ | $32.230 |
| 25+ | $30.960 |
| 50+ | $29.690 |
| 100+ | $28.590 |
Price for:Each
Minimum: 1
Multiple: 1
$35.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21963391500Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.10AN2649
Technical Datasheet
Inter Series Connector AB17
Convert From Positions5Positions
Convert From GenderPlug
Inter Series Connector BB17
Convert To Positions5Positions
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Inter Series Connector A
B17
Convert From Gender
Plug
Convert To Positions
5Positions
Product Range
-
Convert From Positions
5Positions
Inter Series Connector B
B17
Convert To Gender
Receptacle
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
