Print Page
21963399000
Circular Shell, Bulkhead Receptacle, Harting B17 Circular Connectors, Zinc Alloy Body, B17
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No21963399000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.10AN2653
Your Part Number
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.300 |
| 5+ | $15.480 |
| 10+ | $14.650 |
| 25+ | $14.390 |
| 50+ | $13.760 |
| 100+ | $13.110 |
| 250+ | $12.170 |
Price for:Each
Minimum: 1
Multiple: 1
$16.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No21963399000Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.10AN2653
Technical Datasheet
Product Range-
Shell TypeBulkhead Receptacle
For Use WithHarting B17 Circular Connectors
Connector Body MaterialZinc Alloy Body
Connector Shell SizeB17
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
-
For Use With
Harting B17 Circular Connectors
Connector Shell Size
B17
Shell Type
Bulkhead Receptacle
Connector Body Material
Zinc Alloy Body
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
