Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No24020061110Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67X8564
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $285.450 |
| 5+ | $269.160 |
| 10+ | $257.040 |
| 25+ | $241.980 |
| 50+ | $226.050 |
Price for:Each
Minimum: 1
Multiple: 1
$285.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No24020061110Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67X8564
Technical Datasheet
No. of Ports7Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 7
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Ports
7Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 7
Input Voltage Type
VDC
SVHC
No SVHC (17-Dec-2015)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (4)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
