Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARTING
Manufacturer Part No73101000032Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AJ3904
Product RangeHan-Kit Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $189.190 |
| 5+ | $183.370 |
| 10+ | $174.060 |
Price for:Each
Minimum: 1
Multiple: 1
$189.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No73101000032Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.25AJ3904
Product RangeHan-Kit Series
Technical Datasheet
Connector Kit TypeHDC
Kit ContentsInsert-09160243001 & 09160243101, Housing-09300061301, Hood-19300060547, Cable Gland-19000005095
Product RangeHan-Kit Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
73101000032 is a Han 24DD connector signal kit.
- Side entry hood, single lever bulkhead
- Die-cast aluminum material
- IP67 / 4, 4x, 12 IP / NEMA rating
- Temperature rating range from -40 to +125°C
- M32 metal cable gland
- 13-20mm / 18-25mm cable diameter
- Han 24DD, 24+GND insert
- 10A rated current
- 600V rated voltage
- 4kV rated impulse voltage
Contents
09 16 024 3001 male insert, 09 16 024 3101 female insert, 09 30 006 1301 housing, 19 30 006 0547 hood, 19 00 000 5095 cable gland.
Technical Specifications
Connector Kit Type
HDC
Product Range
Han-Kit Series
Kit Contents
Insert-09160243001 & 09160243101, Housing-09300061301, Hood-19300060547, Cable Gland-19000005095
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
