Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 97000002039Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 44AM5203 |
| Your Part Number | |
| Technical Datasheet |
320 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.872 |
| 10+ | $0.720 |
| 25+ | $0.719 |
| 50+ | $0.718 |
| 100+ | $0.717 |
| 500+ | $0.602 |
| 1000+ | $0.557 |
| 2500+ | $0.536 |
Price for:Each
Minimum: 1
Multiple: 1
$0.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 97000002039Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 44AM5203 |
| Technical Datasheet | |
| Product Range | - |
| Screw Length | 17.3mm |
| Thread Size - Metric | M3 |
| Thread Size - Imperial | 4-40 UNC |
| Connector Shell Size | 1 / 2 / 3 |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
97000002039 is a D-sub locking bolt for rear mounting and for panel thickness of 0.8mm to 1.3mm (thread M3).
- <0.5Nm tightening torque
- Stainless steel material (accessories)
- For coding
Technical Specifications
| Product Range | - |
|---|---|
| Thread Size - Metric | M3 |
| Connector Shell Size | 1 / 2 / 3 |
| Screw Length | 17.3mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (3)
Alternatives for 97000002039
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
