Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 97000002052Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 44AM5208 |
| Your Part Number | |
| Technical Datasheet |
320 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.930 |
| 25+ | $1.920 |
| 50+ | $1.870 |
| 100+ | $1.810 |
| 250+ | $1.760 |
| 500+ | $1.710 |
| 2500+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | HARTING |
|---|---|
| Manufacturer Part No | 97000002052Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 44AM5208 |
| Technical Datasheet | |
| Product Range | - |
| Screw Length | 19.7mm |
| Thread Size - Metric | M3 |
| Thread Size - Imperial | 4-40 UNC |
| Connector Shell Size | 1 / 2 / 3 |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
97000002052 is a D-sub locking bolt for rear mounting and for panel thickness 0.8mm to 1.3mm (thread 4-40 UNC).
- <0.5Nm tightening torque
- Stainless steel, brass nickel plated material (accessories)
- Includes spacing washers and lock nut
Technical Specifications
| Product Range | - |
|---|---|
| Thread Size - Metric | M3 |
| Connector Shell Size | 1 / 2 / 3 |
| Screw Length | 19.7mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (3)
Alternatives for 97000002052
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
