Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoC90-25043-14SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64R5500
Your Part Number
101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.400 |
| 10+ | $20.310 |
| 25+ | $19.220 |
| 50+ | $18.430 |
| 100+ | $17.680 |
| 250+ | $16.760 |
Price for:Each
Minimum: 1
Multiple: 1
$23.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoC90-25043-14SCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64R5500
Technical Datasheet
Accessory TypeDust Cap
For Use WithMIL-C-5015 3106F, 3102R, 3101F Series
Connector Body Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
MIL-C-5015 3106F, 3102R, 3101F Series
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
