Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoD01-9970942Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03M3165
Product RangeD01 Series
Your Part Number
1,396 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.250 |
| 10+ | $1.060 |
| 100+ | $0.905 |
| 250+ | $0.857 |
| 500+ | $0.807 |
| 1000+ | $0.784 |
| 2500+ | $0.759 |
Price for:Each
Minimum: 1
Multiple: 1
$1.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD01-9970942Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.03M3165
Product RangeD01 Series
Technical Datasheet
No. of Contacts9Contacts
Connector TypeSIP Socket
Pitch Spacing2.54mm
Product RangeD01 Series
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Flash Plated Contacts
SVHCLead
Alternatives for D01-9970942
2 Products Found
Technical Specifications
No. of Contacts
9Contacts
Pitch Spacing
2.54mm
Row Pitch
-
Contact Plating
Gold Flash Plated Contacts
Connector Type
SIP Socket
Product Range
D01 Series
Contact Material
Beryllium Copper
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
