Print Page
139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.090 |
| 10+ | $4.770 |
| 25+ | $4.490 |
| 50+ | $4.250 |
| 100+ | $4.040 |
| 250+ | $3.850 |
| 500+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$5.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD0820-42Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91K6955
Product RangeD08
Technical Datasheet
No. of Contacts20Contacts
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product RangeD08
Row Pitch7.62mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
- Turned pin contacts
- Suitable for 3 level wire wrap applications
- Tin-lead plated brass pins
- Glass reinforced polyster body, UL recognised
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
D08
Contact Material
Beryllium Copper
SVHC
Lead (04-Feb-2026)
Alternatives for D0820-42
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

