Print Page
813 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.530 |
| 50+ | $2.230 |
| 100+ | $2.110 |
| 250+ | $2.020 |
| 500+ | $1.920 |
| 1000+ | $1.830 |
| 2500+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Contacts
20Contacts
Product Range
D2
Contact Material
-
SVHC
Lead (04-Feb-2026)
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

