Print Page
67 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.590 |
| 5+ | $42.550 |
| 10+ | $40.720 |
| 25+ | $39.060 |
| 50+ | $37.550 |
| 100+ | $36.180 |
Price for:Pack of 17
Minimum: 1
Multiple: 1
$44.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD2824-42Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.93K6893
Product RangeD28
Technical Datasheet
No. of Contacts24Contacts
Pitch Spacing2.54mm
Product RangeD28
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Contacts
24Contacts
Product Range
D28
Contact Material
Beryllium Copper
SVHC
Lead (04-Feb-2026)
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for D2824-42
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

