Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS1751-46R.Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75R5336
Product RangeS1751 Series
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.489 |
| 10+ | $0.391 |
| 100+ | $0.310 |
| 500+ | $0.258 |
| 1000+ | $0.221 |
| 2500+ | $0.193 |
| 10000+ | $0.171 |
| 25000+ | $0.153 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1751-46R.Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75R5336
Product RangeS1751 Series
Technical Datasheet
Product RangeS1751 Series
Connector Colour-
Connector MountingSurface Mount
Mounting Hole Dia-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Alternatives for S1751-46R.
3 Products Found
Product Overview
S1751-46R is a SMT test point ideal for use with standard test probes, test lead clips and hooks.
- 3.25 x 1.63mm footprint, 2mm high tin finish
- 2A current rating
- 2.00mm height of connector above PCB
- Operating temperature range from -55°C to +125°C
Technical Specifications
Product Range
S1751 Series
Connector Mounting
Surface Mount
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Connector Colour
-
Mounting Hole Dia
-
Contact Plating
Tin Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
