Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoF11-11106042RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel94AK6747
Re-Reel94AK6746
Cut Tape94AK6746
Product RangeF11 Flecto Series
Your Part Number
400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $8.170 | $8.17 |
| Total Price | $8.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.170 |
| 10+ | $7.090 |
| 25+ | $6.700 |
| 50+ | $6.420 |
| 100+ | $6.170 |
Full Reel
| Quantity | Price |
|---|---|
| 400+ | $5.720 |
| 800+ | $5.530 |
| 1600+ | $5.340 |
| 2400+ | $5.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoF11-11106042RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel94AK6747
Re-Reel94AK6746
Cut Tape94AK6746
Product RangeF11 Flecto Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts64Contacts
Connector MountingSurface Mount, Through Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Product RangeF11 Flecto Series
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount, Through Hole Mount Right Angle
Contact Plating
Gold Flash Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.5mm
No. of Contacts
64Contacts
Contact Material
Copper Alloy
Product Range
F11 Flecto Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
