Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoF20-10006045RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel94AK6783
Re-Reel94AK6782
Cut Tape94AK6782
Product RangeF20 Flecto Series
Your Part Number
506 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.660 | $3.66 |
| Total Price | $3.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 10+ | $3.170 |
| 25+ | $3.000 |
| 50+ | $2.870 |
| 100+ | $2.750 |
| 250+ | $2.610 |
| 500+ | $2.510 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $2.560 |
| 2000+ | $2.430 |
| 4000+ | $2.320 |
| 6000+ | $2.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoF20-10006045RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel94AK6783
Re-Reel94AK6782
Cut Tape94AK6782
Product RangeF20 Flecto Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount Straight
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Product RangeF20 Flecto Series
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Flash Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.635mm
No. of Contacts
60Contacts
Contact Material
Phosphor Bronze
Product Range
F20 Flecto Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
