Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoF30-20108045RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel94AK6821
Re-Reel94AK6820
Cut Tape94AK6820
Product RangeF30 Flecto Series
Your Part Number
250 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.070 | $9.07 |
| Total Price | $9.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.070 |
| 10+ | $7.860 |
| 25+ | $7.440 |
| 50+ | $7.130 |
| 100+ | $6.840 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $6.400 |
| 500+ | $6.220 |
| 1000+ | $6.080 |
| 1500+ | $5.900 |
| 2500+ | $5.790 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoF30-20108045RCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel94AK6821
Re-Reel94AK6820
Cut Tape94AK6820
Product RangeF30 Flecto Series
Technical Datasheet
Mezzanine Connector TypePlug
Pitch Spacing0.8mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount Straight
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Product RangeF30 Flecto Series
SVHCTo Be Advised
Technical Specifications
Mezzanine Connector Type
Plug
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Flash Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.8mm
No. of Contacts
80Contacts
Contact Material
Phosphor Bronze
Product Range
F30 Flecto Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
