Print Page
701 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $3.860 |
| 25+ | $3.450 |
| 100+ | $2.930 |
| 250+ | $2.720 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-2042696L0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.61X9574
Product RangeG125
Technical Datasheet
Product RangeG125
No. of Positions26Positions
Pitch Spacing1.25mm
For Use WithG125 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
G125
No. of Positions
26Positions
For Use With
G125 Series Contacts
Gender
Receptacle
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for G125-2042696L0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

