Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-32496M3-01-08-01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AH1895
Product RangeGecko-MT G125 Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $17.960 |
| 20+ | $15.260 |
| 50+ | $13.620 |
| 100+ | $12.970 |
| 250+ | $12.160 |
Price for:Each
Minimum: 1
Multiple: 1
$17.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-32496M3-01-08-01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AH1895
Product RangeGecko-MT G125 Series
Technical Datasheet
Product RangeGecko-MT G125 Series
No. of Positions10Positions
Pitch Spacing-
For Use WithG125 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Alternatives for G125-32496M3-01-08-01
1 Product Found
Technical Specifications
Product Range
Gecko-MT G125 Series
No. of Positions
10Positions
For Use With
G125 Series Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
