Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-F1MS110-075-FS1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AH9753
Product RangeGecko G125 Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $156.670 |
Price for:Each
Minimum: 1
Multiple: 1
$156.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-F1MS110-075-FS1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.82AH9753
Product RangeGecko G125 Series
Technical Datasheet
Connector to ConnectorWire to Board Plug to Wire to Board Receptacle
No. of Positions10Positions
Connector Pitch1.25mm
No. of Rows2 Row
Cable Length - Metric75mm
Cable Length - Imperial3"
Product RangeGecko G125 Series
Wire Gauge-
Jacket Color-
SVHCLead
Alternatives for G125-F1MS110-075-FS1
1 Product Found
Technical Specifications
Connector to Connector
Wire to Board Plug to Wire to Board Receptacle
Connector Pitch
1.25mm
Cable Length - Metric
75mm
Product Range
Gecko G125 Series
Jacket Color
-
No. of Positions
10Positions
No. of Rows
2 Row
Cable Length - Imperial
3"
Wire Gauge
-
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
