
| Quantity | Price |
|---|---|
| 1+ | $125.820 |
| 5+ | $117.560 |
| 10+ | $109.320 |
Product Information
Product Overview
Harwin's Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. Equipped with mate-before-lock jackscrews for faster and easier assembly. With space and weight a consideration for many high-reliability applications, Gecko-SL G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections.
- 2A per contact (all electrically loaded, 2.8A per individual contact)
- 4-finger patented contact design to maintain electrical contact through high vibration and shock
- Improved operating temperature range from -65°C to +150°C
- 1,000 mating cycles durability
- Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (water vapour recovered)
- Keyway polarization points, 3 polarizing points on each component prevent mis-mating
- Potting wall housings are clearly marked with identifier for fast visual inspection
Applications
Automation & Process Control, Electric Vehicle (EV) Charging, Avionics, Industrial, Renewable Energy, Robotics, Telecommunications, Agriculture
Technical Specifications
Gecko Screw Lock Receptacle to Free End
1.25mm
450mm
Gecko SL G125 Series
White
20Positions
2 Row
17.7"
28AWG
Lead (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
